Technical Document
Specifications
Brand
SMCManufacturer Series
CQ2
Action
Double
Stroke
100mm
Bore
160mm
Port Connection
Rc 3/8
Piston Rod Thread Gender
Male
Cushioning Type
Rubber Bumper
Dimensions
188 x 158 x 178mm
Length
188mm
Height
178mm
Width
158mm
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-10°C
Weight
11.5kg
Maximum Operating Temperature
+60°C
Country of Origin
China
€ 898.02
€ 898.02 Each (Exc. VAT)
€ 1,059.66
€ 1,059.66 Each (inc. VAT)
1
€ 898.02
€ 898.02 Each (Exc. VAT)
€ 1,059.66
€ 1,059.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCManufacturer Series
CQ2
Action
Double
Stroke
100mm
Bore
160mm
Port Connection
Rc 3/8
Piston Rod Thread Gender
Male
Cushioning Type
Rubber Bumper
Dimensions
188 x 158 x 178mm
Length
188mm
Height
178mm
Width
158mm
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-10°C
Weight
11.5kg
Maximum Operating Temperature
+60°C
Country of Origin
China