E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Reed Pneumatic Cylinder & Actuator Switch, D-A9 Series, 24 V dc, 100 V ac

RS Stock No.: 826-2281Brand: SMCManufacturers Part No.: D-A93ZDistrelec Article No.: 30410678
brand-logo
View all in Pneumatic Cylinder Switches

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-A9

Type

Reed

Voltage Rating

24 V dc, 100 V ac

Compatible with

Size 05, 1 CRJ Series Rotary Actuator, Size 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator, Size 32 to 63 MHT2 Series Rotary Actuator

LED Indicator

No

Voltage Drop

≤2.4 V @ 20 mA, ≤3 V @ 40 mA

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Product details

D-A9 Series

The DA-9 series reed switches utilise a magnetic sensor for pneumatic actuators. They come with built in indicator lights and set screws. For extra versatility they are available in both two and three wire options in both in-line and vertical entry configurations.

Possible Applications:

Automotive/Heavy Vehicle
Food/Beverage
Forestry/Paper Products
Material Handling
Packaging
Petroleum/Chemical
Steel
Textile
Electronics
Life Sciences
Resource

Voltage Rating: 5Vdc or 24Vdc
Load current: 50mA or less
Operating time: 1.2ms or less
Durable vinyl sheath cable which is oval shape for added flexibility
Insulation resistance of 50MΩ or more at 500 Vdc
Ambient temperature rating: -10 to 60 °C

Standards

Enclosure: IEC529 criteria IP67, JISC0920

Auto Switches

Stock information temporarily unavailable.

€ 57.56

€ 57.56 Each (Exc. VAT)

€ 67.92

€ 67.92 Each (inc. VAT)

SMC Reed Pneumatic Cylinder & Actuator Switch, D-A9 Series, 24 V dc, 100 V ac

€ 57.56

€ 57.56 Each (Exc. VAT)

€ 67.92

€ 67.92 Each (inc. VAT)

SMC Reed Pneumatic Cylinder & Actuator Switch, D-A9 Series, 24 V dc, 100 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 57.56
5 - 9€ 56.11
10+€ 54.57

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-A9

Type

Reed

Voltage Rating

24 V dc, 100 V ac

Compatible with

Size 05, 1 CRJ Series Rotary Actuator, Size 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator, Size 32 to 63 MHT2 Series Rotary Actuator

LED Indicator

No

Voltage Drop

≤2.4 V @ 20 mA, ≤3 V @ 40 mA

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Product details

D-A9 Series

The DA-9 series reed switches utilise a magnetic sensor for pneumatic actuators. They come with built in indicator lights and set screws. For extra versatility they are available in both two and three wire options in both in-line and vertical entry configurations.

Possible Applications:

Automotive/Heavy Vehicle
Food/Beverage
Forestry/Paper Products
Material Handling
Packaging
Petroleum/Chemical
Steel
Textile
Electronics
Life Sciences
Resource

Voltage Rating: 5Vdc or 24Vdc
Load current: 50mA or less
Operating time: 1.2ms or less
Durable vinyl sheath cable which is oval shape for added flexibility
Insulation resistance of 50MΩ or more at 500 Vdc
Ambient temperature rating: -10 to 60 °C

Standards

Enclosure: IEC529 criteria IP67, JISC0920

Auto Switches