E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Pressure Switch, NPT 1/4 -0.1MPa to 1 MPa

RS Stock No.: 826-2663Brand: SMCManufacturers Part No.: ISE80-N02-T-C
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

-0.1MPa

Pressure Type

Positive Pressure

Connection

NPT 1/4

Suitable Media

Non Corrosive Fluid

Type

PNP Open Collector, Reed, Solid State

Voltage Rating

12 → 24V dc

Connection Thread Size

1/4 in

Manufacturer Series

ISE80

Connection Thread Standard

NPT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP65

LED Indicator

Yes

Country of Origin

Japan

Product details

ISE80 Digital Pressure Switch - Fluids

Stainless diaphragm
3 step setting
Sensor and fitting parts are electron-beam welded
Two-colour LCD display showing current pressure, set mode, selected display unit and error code
Output displays
PNP 2 Outlets
Analogue current output

Standards

RoHS Compliant

Stock information temporarily unavailable.

P.O.A.

SMC Pressure Switch, NPT 1/4 -0.1MPa to 1 MPa

P.O.A.

SMC Pressure Switch, NPT 1/4 -0.1MPa to 1 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

-0.1MPa

Pressure Type

Positive Pressure

Connection

NPT 1/4

Suitable Media

Non Corrosive Fluid

Type

PNP Open Collector, Reed, Solid State

Voltage Rating

12 → 24V dc

Connection Thread Size

1/4 in

Manufacturer Series

ISE80

Connection Thread Standard

NPT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP65

LED Indicator

Yes

Country of Origin

Japan

Product details

ISE80 Digital Pressure Switch - Fluids

Stainless diaphragm
3 step setting
Sensor and fitting parts are electron-beam welded
Two-colour LCD display showing current pressure, set mode, selected display unit and error code
Output displays
PNP 2 Outlets
Analogue current output

Standards

RoHS Compliant