E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa, G 1/4, 1MPa max. input, ITV1050-01F2N3

RS Stock No.: 426-145Brand: SMCManufacturers Part No.: ITV1050-01F2N3
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV1000

Port Connection Thread Size

G 1/4

Model Number p

ITV1050-01F2N3

Country of Origin

Japan

Stock information temporarily unavailable.

€ 737.94

€ 737.94 Each (Exc. VAT)

€ 870.77

€ 870.77 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa, G 1/4, 1MPa max. input, ITV1050-01F2N3

€ 737.94

€ 737.94 Each (Exc. VAT)

€ 870.77

€ 870.77 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa, G 1/4, 1MPa max. input, ITV1050-01F2N3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV1000

Port Connection Thread Size

G 1/4

Model Number p

ITV1050-01F2N3

Country of Origin

Japan