Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

SMC KM 3 Outlet Manifold Push In 8 mm Push In 4 mm

RS Stock No.: 400-3306Brand: SMCManufacturers Part No.: KM13-04-08-3
brand-logo
View all in Pneumatic Manifold Fittings

Technical Document

Specifications

Brand

SMC

Number of Outlet Ports

3

Outlet Port

Push In 4 mm

Number of Inlet Ports

1

Inlet Port

Push In 8 mm

Manufacturer Series

KM

Material

PBT

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Inlet Port - Connection Type

Push In

Outlet Port - Connection Type

Push In

Outlet Port - Tube Size

4mm

Connection Style

Tube-to-Tube

Inlet Port - Tube Size

8mm

Country of Origin

France

Product details

Single Sided Manifold

Stock information temporarily unavailable.

€ 14.38

€ 14.38 Each (Exc. VAT)

€ 16.97

€ 16.97 Each (inc. VAT)

SMC KM 3 Outlet Manifold Push In 8 mm Push In 4 mm

€ 14.38

€ 14.38 Each (Exc. VAT)

€ 16.97

€ 16.97 Each (inc. VAT)

SMC KM 3 Outlet Manifold Push In 8 mm Push In 4 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 14.38
5 - 9€ 13.74
10+€ 13.40

Technical Document

Specifications

Brand

SMC

Number of Outlet Ports

3

Outlet Port

Push In 4 mm

Number of Inlet Ports

1

Inlet Port

Push In 8 mm

Manufacturer Series

KM

Material

PBT

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Inlet Port - Connection Type

Push In

Outlet Port - Connection Type

Push In

Outlet Port - Tube Size

4mm

Connection Style

Tube-to-Tube

Inlet Port - Tube Size

8mm

Country of Origin

France

Product details

Single Sided Manifold