Technical Document
Specifications
Brand
SMCConnector A
R 1/4 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Manufacturer Series
KQG2
Body Material
Stainless Steel
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Mounting Type
Inline
Maximum Operating Pressure
1 MPa, 3 (Proof) MPa
Standards Met
IEC, ISO, RoHS Compliant
Country of Origin
Japan
Product details
Hexagon Socket Male Connector - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).
Threaded, Tube-to-Tube & Adaptors - SMC KQG2
€ 31.21
€ 31.21 Each (Exc. VAT)
€ 36.83
€ 36.83 Each (inc. VAT)
1
€ 31.21
€ 31.21 Each (Exc. VAT)
€ 36.83
€ 36.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 31.21 |
5 - 9 | € 30.45 |
10+ | € 30.17 |
Technical Document
Specifications
Brand
SMCConnector A
R 1/4 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Manufacturer Series
KQG2
Body Material
Stainless Steel
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Mounting Type
Inline
Maximum Operating Pressure
1 MPa, 3 (Proof) MPa
Standards Met
IEC, ISO, RoHS Compliant
Country of Origin
Japan
Product details
Hexagon Socket Male Connector - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).