Technical Document
Specifications
Brand
SMCNumber of Fingers
2
Gripping Type
Parallel
Action
Double
Manufacturer Series
MHL2
Maximum Operating Pressure
0.6 MPa
Port Connection
M5 x 0.8
Weight
935g
Country of Origin
Japan
Product details
MHL2 Series Wide Opening Grippers
The MHL series from SMC are air grippers ideal for gripping different sized parts. These pneumatic grippers are designed with dual piston construction creating a compact gripper with a large holding force.
Wide opening air gripper
Parallel style
Auto switch capable
€ 954.96
€ 954.96 Each (Exc. VAT)
€ 1,126.85
€ 1,126.85 Each (inc. VAT)
1
€ 954.96
€ 954.96 Each (Exc. VAT)
€ 1,126.85
€ 1,126.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCNumber of Fingers
2
Gripping Type
Parallel
Action
Double
Manufacturer Series
MHL2
Maximum Operating Pressure
0.6 MPa
Port Connection
M5 x 0.8
Weight
935g
Country of Origin
Japan
Product details
MHL2 Series Wide Opening Grippers
The MHL series from SMC are air grippers ideal for gripping different sized parts. These pneumatic grippers are designed with dual piston construction creating a compact gripper with a large holding force.
Wide opening air gripper
Parallel style
Auto switch capable