SMC Solenoid Valve VXZ232DGK, 2 port(s) , NC, 24 V dc, 3/8in

RS Stock No.: 893-8436Brand: SMCManufacturers Part No.: VXZ232DGK
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Water

Type

2/2

Orifice Diameter

10mm

Body Material

Stainless Steel

Series

VXZ

Maximum Working Pressure

6 bar

Operating Temperature Range

-20 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

VXZ2-A Two Port Pilot Operated Solenoid Valve

Pilot operated solenoid valve range from SMC’s VXZ series suitable for water, low pressure and vacuum applications. Redesigned by SMC to be 27% lighter and 4% smaller than the current model the VXZ is ideally suited lightweight and compact machinery where space is limited. The VXZ is suitable for use in a variety of applications including cooling systems, segmentation of pneumatic lines and exhaust valve in vacuum lines. Available in piping sizes from 1/4” to 1” and 10 and 12mm one touch fittings

Improved off response time
Low Noise, Reduce impact noise when operating
More compact design, 4% smaller than existing version
Brass or stainless steel body
One touch fitting variants have a resin body
Improved armature durability

Stock information temporarily unavailable.

€ 197.13

€ 197.13 Each (Exc. VAT)

€ 232.61

€ 232.61 Each (inc. VAT)

SMC Solenoid Valve VXZ232DGK, 2 port(s) , NC, 24 V dc, 3/8in

€ 197.13

€ 197.13 Each (Exc. VAT)

€ 232.61

€ 232.61 Each (inc. VAT)

SMC Solenoid Valve VXZ232DGK, 2 port(s) , NC, 24 V dc, 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 197.13
5+€ 188.39

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Water

Type

2/2

Orifice Diameter

10mm

Body Material

Stainless Steel

Series

VXZ

Maximum Working Pressure

6 bar

Operating Temperature Range

-20 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

VXZ2-A Two Port Pilot Operated Solenoid Valve

Pilot operated solenoid valve range from SMC’s VXZ series suitable for water, low pressure and vacuum applications. Redesigned by SMC to be 27% lighter and 4% smaller than the current model the VXZ is ideally suited lightweight and compact machinery where space is limited. The VXZ is suitable for use in a variety of applications including cooling systems, segmentation of pneumatic lines and exhaust valve in vacuum lines. Available in piping sizes from 1/4” to 1” and 10 and 12mm one touch fittings

Improved off response time
Low Noise, Reduce impact noise when operating
More compact design, 4% smaller than existing version
Brass or stainless steel body
One touch fitting variants have a resin body
Improved armature durability