Souriau Filler

RS Stock No.: 190-3020Brand: Souriau Sunbank by EatonManufacturers Part No.: 8500-479
brand-logo
View all in Automotive Connector Seals

Technical Document

Specifications

Type

Filler

Country of Origin

United States

Product details

Crimp Contacts

Contacts for standard density connectors (1.6mm diameter) and high density connectors (1.0mm diameter).Blanking pins are available for filling unused 1.6mm cavities.Use Crimp Tool stock no. 194-2264 for 1.0 and 1.6mm contacts.,Alternatively use Universal Crimp Tool Frame stock no. 848-391 with Die Set stock no. 158-8955 (for 1.6mm contacts only)

Clipper Series

Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.

€ 1,560.00

€ 3.12 Each (In a Pack of 500) (Exc. VAT)

€ 1,840.80

€ 3.682 Each (In a Pack of 500) (inc. VAT)

Souriau Filler

€ 1,560.00

€ 3.12 Each (In a Pack of 500) (Exc. VAT)

€ 1,840.80

€ 3.682 Each (In a Pack of 500) (inc. VAT)

Souriau Filler

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Filler

Country of Origin

United States

Product details

Crimp Contacts

Contacts for standard density connectors (1.6mm diameter) and high density connectors (1.0mm diameter).Blanking pins are available for filling unused 1.6mm cavities.Use Crimp Tool stock no. 194-2264 for 1.0 and 1.6mm contacts.,Alternatively use Universal Crimp Tool Frame stock no. 848-391 with Die Set stock no. 158-8955 (for 1.6mm contacts only)

Clipper Series

Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.