Springmasters Compression Spring, 41.9mm x 4.32mm, 0.1N/mm

RS Stock No.: 751-405Brand: SpringmastersManufacturers Part No.: D10840
brand-logo
View all in Compression Springs

Technical Document

Specifications

Outside Diameter

4.32mm

Wire Diameter

0.32mm

Free Length

41.9mm

Minimum Working Length

9.5mm

Load at Minimum Working Length

3.09N

Spring Rate

0.1N/mm

Ends

Closed (Square)/Unground

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

Springmasters Compression Spring, 41.9mm x 4.32mm, 0.1N/mm

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

Springmasters Compression Spring, 41.9mm x 4.32mm, 0.1N/mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Outside Diameter

4.32mm

Wire Diameter

0.32mm

Free Length

41.9mm

Minimum Working Length

9.5mm

Load at Minimum Working Length

3.09N

Spring Rate

0.1N/mm

Ends

Closed (Square)/Unground

You may be interested in