E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Squire Combination Weatherproof Die Cast Alloy Combination Padlock, 10mm Shackle, 60mm Body

RS Stock No.: 759-5546Brand: SquireManufacturers Part No.: CP60
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

Squire

Lock Type

Combination Padlock

Shackle Diameter

10mm

Shackle Length

34mm

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

Yes

Material

Die Cast Alloy

Colour

Blue

Body Width

60mm

Quantity Per Package

1

Country of Origin

China

Product details

Squire Recodable Combination Padlock

The Squire combination padlock delivers security and there are no keys to lose.

Features and Benefits

Hardened steel 8mm shackle
Wide die cast alloy lock
Dual compound cover
Easy to use code wheels
Double locking mechanism
Endless combinations
Push button spring opening mechanism
Recommended for use on sheds, lorries,lockups,tool boxes and storage areas
Keyless
Suitable for outdoor use

Stock information temporarily unavailable.

€ 103.81

€ 103.81 Each (Exc. VAT)

€ 122.50

€ 122.50 Each (inc. VAT)

Squire Combination Weatherproof Die Cast Alloy Combination Padlock, 10mm Shackle, 60mm Body

€ 103.81

€ 103.81 Each (Exc. VAT)

€ 122.50

€ 122.50 Each (inc. VAT)

Squire Combination Weatherproof Die Cast Alloy Combination Padlock, 10mm Shackle, 60mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Squire

Lock Type

Combination Padlock

Shackle Diameter

10mm

Shackle Length

34mm

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

Yes

Material

Die Cast Alloy

Colour

Blue

Body Width

60mm

Quantity Per Package

1

Country of Origin

China

Product details

Squire Recodable Combination Padlock

The Squire combination padlock delivers security and there are no keys to lose.

Features and Benefits

Hardened steel 8mm shackle
Wide die cast alloy lock
Dual compound cover
Easy to use code wheels
Double locking mechanism
Endless combinations
Push button spring opening mechanism
Recommended for use on sheds, lorries,lockups,tool boxes and storage areas
Keyless
Suitable for outdoor use