Stanley Electric2.5 V Green LED 3216 (1206) SMD, BG1102W-TR

RS Stock No.: 700-2040Brand: Stanley ElectricManufacturers Part No.: BG1102W-TR
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

4.8 mcd

Number of Pins

2

Viewing Angle

56 (Horizontal) °, 71 (Vertical) °

Lens Shape

Rectangle

Dominant Wavelength

558 nm

Dimensions

3 x 1.5 x 1.5mm

Product details

Stanley Electric 1102W Series 1206 ChipLED LEDs

The 1102W series, from Stanley Electric, are ChipLED LEDs in the standard 1206 package. They are rectangular surface mount devices with a flat top. The 1102W series are available in a variety of single colours and are suitable for applications such as electrical household appliances, communication machines and amusement equipment.

Single colour Inner-lens type
Dimensions 3.0 x 1.5 x 1.5 mm
Water Clear resin

Visible Light LEDs, Stanley Electric

Stock information temporarily unavailable.

€ 11.75

€ 0.47 Each (In a Pack of 25) (Exc. VAT)

€ 13.87

€ 0.555 Each (In a Pack of 25) (inc. VAT)

Stanley Electric2.5 V Green LED 3216 (1206) SMD, BG1102W-TR
Select packaging type

€ 11.75

€ 0.47 Each (In a Pack of 25) (Exc. VAT)

€ 13.87

€ 0.555 Each (In a Pack of 25) (inc. VAT)

Stanley Electric2.5 V Green LED 3216 (1206) SMD, BG1102W-TR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 225€ 0.47€ 11.75
250 - 600€ 0.47€ 11.75
625 - 1225€ 0.47€ 11.75
1250 - 2475€ 0.47€ 11.75
2500+€ 0.44€ 11.00

Technical Document

Specifications

LED Colours

Green

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

4.8 mcd

Number of Pins

2

Viewing Angle

56 (Horizontal) °, 71 (Vertical) °

Lens Shape

Rectangle

Dominant Wavelength

558 nm

Dimensions

3 x 1.5 x 1.5mm

Product details

Stanley Electric 1102W Series 1206 ChipLED LEDs

The 1102W series, from Stanley Electric, are ChipLED LEDs in the standard 1206 package. They are rectangular surface mount devices with a flat top. The 1102W series are available in a variety of single colours and are suitable for applications such as electrical household appliances, communication machines and amusement equipment.

Single colour Inner-lens type
Dimensions 3.0 x 1.5 x 1.5 mm
Water Clear resin

Visible Light LEDs, Stanley Electric