DeWALT TYLON 3m Tape Measure, Metric & Imperial

RS Stock No.: 561-813Brand: DeWALTManufacturers Part No.: 0-30-686
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Dewalt

Length

3m

Blade Width

25 mm

Imperial or Metric

Imperial, Metric

Open Case

No

Series

Tylon

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 8.92

€ 8.92 Each (Exc. VAT)

€ 10.53

€ 10.53 Each (inc. VAT)

DeWALT TYLON 3m Tape Measure, Metric & Imperial

€ 8.92

€ 8.92 Each (Exc. VAT)

€ 10.53

€ 10.53 Each (inc. VAT)

DeWALT TYLON 3m Tape Measure, Metric & Imperial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Length

3m

Blade Width

25 mm

Imperial or Metric

Imperial, Metric

Open Case

No

Series

Tylon

Country of Origin

Thailand