Technical Document
Specifications
Brand
StanleyScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Parallel; Phillips; Slotted
Tip Size
5 mm, 6.5 mm, 3 x 75 mm, PH1, PH2
Country of Origin
China
Product details
Stanley Cushion Grip Screwdriver Sets
Cushion Grip screwdrivers with chrome plated bars which are corrosion resistant
Soft grip handle for excellent comfort and control
Smooth domed end ensures fast spinning action with speed and comfort
Tip identification makes it easy to find the right screwdriver for each screw type
Large diameter handle which offers great torque needed for driving wood screws
High grade steel bar reducing the risk of tip breakage
Magnetic tips for easy pickup and screw locator
€ 61.79
€ 61.79 Each (Exc. VAT)
€ 72.91
€ 72.91 Each (inc. VAT)
1
€ 61.79
€ 61.79 Each (Exc. VAT)
€ 72.91
€ 72.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Parallel; Phillips; Slotted
Tip Size
5 mm, 6.5 mm, 3 x 75 mm, PH1, PH2
Country of Origin
China
Product details
Stanley Cushion Grip Screwdriver Sets
Cushion Grip screwdrivers with chrome plated bars which are corrosion resistant
Soft grip handle for excellent comfort and control
Smooth domed end ensures fast spinning action with speed and comfort
Tip identification makes it easy to find the right screwdriver for each screw type
Large diameter handle which offers great torque needed for driving wood screws
High grade steel bar reducing the risk of tip breakage
Magnetic tips for easy pickup and screw locator