Technical Document
Specifications
Brand
StanleyBag Type
Hard Bottom Bag
Material
Fabric
Length
500mm
Width
500mm
Height
310mm
Shoulder Strap
Yes
Lock Type
Zipper
Country of Origin
China
Product details
Stanley FatMax® Rigid Open Mouth Tool Bag
The best way of storing and transporting tools is by using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
This heavy-duty, Round Top Rigid Tool Bag from Stanley has been designed to allow for the comfortable and secure carrying of tools. The internal round top design produces a high amount of storage capacity in comparison to traditional bags. The design allows a 100% visibility, tools can be easily and conveniently accessed. It features a reinforced body and plastic bottom for added durability and protection from moisture and dirt. The ergonomically padded shoulder strap and rubber grip handle allow for the easier carrying of heavier loads.
Features & Benefits:
Made from heavy-duty fabric and plastic for long-lasting and extra durability
Features ergonomic, comfortable, padded shoulder strap and rubber handle
The unique round top design allows for 100% visibility when open
Huge capacity, round top geometric construction creates additional capacity versus traditional bags
Vertical storage pockets for quick and easy tool access
Waterproof, extra durable plastic bottom for protection from moisture and dirt (no wheels)
Typical Application:
Tool Bags, Tool Totes and Tool Backpacks are commonly used by professionals or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
Plumbers
Electricians
Car mechanics
Carpenters
Builders
Gas Engineers
FAQs:
Is this bag weather-proof?
This bag features a rigid plastic waterproof base that protects against dirt and moisture and is made from heavy-duty fabric that guarantees extra durability and partial weather resistant.
Is this bag lockable?
No, this bag doesn't feature any locking mechanism
Does this tool bag come with a warranty?
Yes, like all other Stanley products this bag comes with a standard manufacturer's warranty.
NOTE: No Tools are supplied with this bag. Tools are shown for reference only.
€ 198.80
€ 198.80 Each (Exc. VAT)
€ 234.58
€ 234.58 Each (inc. VAT)
1
€ 198.80
€ 198.80 Each (Exc. VAT)
€ 234.58
€ 234.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyBag Type
Hard Bottom Bag
Material
Fabric
Length
500mm
Width
500mm
Height
310mm
Shoulder Strap
Yes
Lock Type
Zipper
Country of Origin
China
Product details
Stanley FatMax® Rigid Open Mouth Tool Bag
The best way of storing and transporting tools is by using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
This heavy-duty, Round Top Rigid Tool Bag from Stanley has been designed to allow for the comfortable and secure carrying of tools. The internal round top design produces a high amount of storage capacity in comparison to traditional bags. The design allows a 100% visibility, tools can be easily and conveniently accessed. It features a reinforced body and plastic bottom for added durability and protection from moisture and dirt. The ergonomically padded shoulder strap and rubber grip handle allow for the easier carrying of heavier loads.
Features & Benefits:
Made from heavy-duty fabric and plastic for long-lasting and extra durability
Features ergonomic, comfortable, padded shoulder strap and rubber handle
The unique round top design allows for 100% visibility when open
Huge capacity, round top geometric construction creates additional capacity versus traditional bags
Vertical storage pockets for quick and easy tool access
Waterproof, extra durable plastic bottom for protection from moisture and dirt (no wheels)
Typical Application:
Tool Bags, Tool Totes and Tool Backpacks are commonly used by professionals or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
Plumbers
Electricians
Car mechanics
Carpenters
Builders
Gas Engineers
FAQs:
Is this bag weather-proof?
This bag features a rigid plastic waterproof base that protects against dirt and moisture and is made from heavy-duty fabric that guarantees extra durability and partial weather resistant.
Is this bag lockable?
No, this bag doesn't feature any locking mechanism
Does this tool bag come with a warranty?
Yes, like all other Stanley products this bag comes with a standard manufacturer's warranty.
NOTE: No Tools are supplied with this bag. Tools are shown for reference only.