Starrett 300 mm Bi-metal Hacksaw Blade, 14 TPI

RS Stock No.: 185-5031Brand: StarrettManufacturers Part No.: AX0053IMPA: 613455
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

28mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

14

Material

Bi-metal

Country of Origin

Brazil

Product details

HSS Bi-Metal Hacksaw

Bi-metal edged blades highly resistant to mechanical shocks and stress for use in power driven reciprocating hacksaw

You may be interested in

€ 23.14

€ 23.14 Each (Exc. VAT)

€ 27.31

€ 27.31 Each (inc. VAT)

Starrett 300 mm Bi-metal Hacksaw Blade, 14 TPI

€ 23.14

€ 23.14 Each (Exc. VAT)

€ 27.31

€ 27.31 Each (inc. VAT)

Starrett 300 mm Bi-metal Hacksaw Blade, 14 TPI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

28mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

14

Material

Bi-metal

Country of Origin

Brazil

Product details

HSS Bi-Metal Hacksaw

Bi-metal edged blades highly resistant to mechanical shocks and stress for use in power driven reciprocating hacksaw

You may be interested in