Starrett Steel 20mm Hole Saw

RS Stock No.: 276-8561Brand: StarrettManufacturers Part No.: FCH2532-6
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Drill Bit Type

Hole Saw

Diameter

20mm

Arbor Included

Yes

Material

Steel

Cut Depth

41mm

Country of Origin

Brazil

Stock information temporarily unavailable.

€ 68.50

€ 68.50 Each (Exc. VAT)

€ 80.83

€ 80.83 Each (inc. VAT)

Starrett Steel 20mm Hole Saw

€ 68.50

€ 68.50 Each (Exc. VAT)

€ 80.83

€ 80.83 Each (inc. VAT)

Starrett Steel 20mm Hole Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drill Bit Type

Hole Saw

Diameter

20mm

Arbor Included

Yes

Material

Steel

Cut Depth

41mm

Country of Origin

Brazil