Technical Document
Specifications
Brand
StarTech.comConnector 1
CEE 7/7
Connector 2
IEC C13
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Right Angle
Connector 2 Orientation
Straight
Length
3m
Voltage Rating
250 V ac
Current Rating
10 A
Sheath Colour
Black
Standards Met
CE
Outer Sheath Material
PVC
Country of Origin
China
€ 17.12
€ 17.12 Each (Exc. VAT)
€ 20.20
€ 20.20 Each (inc. VAT)
1
€ 17.12
€ 17.12 Each (Exc. VAT)
€ 20.20
€ 20.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
CEE 7/7
Connector 2
IEC C13
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Right Angle
Connector 2 Orientation
Straight
Length
3m
Voltage Rating
250 V ac
Current Rating
10 A
Sheath Colour
Black
Standards Met
CE
Outer Sheath Material
PVC
Country of Origin
China