StarTech.com 4 Port USB 3.0 USB A, USB C Hub, USB Bus Powered, 80 x 41 x 15mm
RS Stock No.: 179-8032Brand: StarTech.comManufacturers Part No.: HB30C4ABWDistrelec Article No.: 30231343

Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A, USB C
Power Source
USB Bus
Data Rate
5Gbit/s
Dimensions
80 x 41 x 15mm
Depth
41mm
Height
15mm
Width
80mm
Distrelec Product Id
30231343
Country of Origin
China
Stock information temporarily unavailable.
€ 93.25
€ 93.25 Each (Exc. VAT)
€ 110.03
€ 110.03 Each (inc. VAT)
StarTech.com 4 Port USB 3.0 USB A, USB C Hub, USB Bus Powered, 80 x 41 x 15mm
1
€ 93.25
€ 93.25 Each (Exc. VAT)
€ 110.03
€ 110.03 Each (inc. VAT)
StarTech.com 4 Port USB 3.0 USB A, USB C Hub, USB Bus Powered, 80 x 41 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A, USB C
Power Source
USB Bus
Data Rate
5Gbit/s
Dimensions
80 x 41 x 15mm
Depth
41mm
Height
15mm
Width
80mm
Distrelec Product Id
30231343
Country of Origin
China