StarTech.com, 1.5m Male HDMI to Male DVI-D Single LinkHigh Speed 1920 x 1200

RS Stock No.: 176-5674Brand: StarTech.comManufacturers Part No.: HDDVIMM150CM
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

1.5m

Connector 1

HDMI

Connector 2

DVI-D Single Link

HDMI Cable Speed

High Speed

Maximum Resolution

1920 x 1200

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

28 AWG

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 28.37

€ 28.37 Each (Exc. VAT)

€ 33.48

€ 33.48 Each (inc. VAT)

StarTech.com, 1.5m Male HDMI to Male DVI-D Single LinkHigh Speed 1920 x 1200

€ 28.37

€ 28.37 Each (Exc. VAT)

€ 33.48

€ 33.48 Each (inc. VAT)

StarTech.com, 1.5m Male HDMI to Male DVI-D Single LinkHigh Speed 1920 x 1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

1.5m

Connector 1

HDMI

Connector 2

DVI-D Single Link

HDMI Cable Speed

High Speed

Maximum Resolution

1920 x 1200

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

28 AWG

Country of Origin

China

You may be interested in