E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 150mm

RS Stock No.: 256-6991Brand: StarTech.comManufacturers Part No.: R2CCR-15C-USB-CABLEDistrelec Article No.: 30379067
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

150mm

Connector 1

USB C

Connector 2

USB C

USB Cable Type

Rugged USB-C to Right Angle USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Distrelec Product Id

30379067

Country of Origin

China

Stock information temporarily unavailable.

€ 17.43

€ 17.43 Each (Exc. VAT)

€ 20.57

€ 20.57 Each (inc. VAT)

StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 150mm

€ 17.43

€ 17.43 Each (Exc. VAT)

€ 20.57

€ 20.57 Each (inc. VAT)

StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

150mm

Connector 1

USB C

Connector 2

USB C

USB Cable Type

Rugged USB-C to Right Angle USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Distrelec Product Id

30379067

Country of Origin

China