StarTech.com 2 Port Dual Monitor USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DVI
Number Of Ports
2
Number of Displays Supported
2
Number of Video Outputs
2
Maximum Resolution
1920 x 1200
Keyboard/Mouse Connection Type
USB
Dimensions
163 x 100 x 57mm
Depth
100mm
Height
57mm
Width
163mm
Audio Connection Type
3.5 mm Stereo
Distrelec Product Id
30231676
Country of Origin
Taiwan, Province Of China
€ 593.90
€ 593.90 Each (Exc. VAT)
€ 700.80
€ 700.80 Each (inc. VAT)
1
€ 593.90
€ 593.90 Each (Exc. VAT)
€ 700.80
€ 700.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DVI
Number Of Ports
2
Number of Displays Supported
2
Number of Video Outputs
2
Maximum Resolution
1920 x 1200
Keyboard/Mouse Connection Type
USB
Dimensions
163 x 100 x 57mm
Depth
100mm
Height
57mm
Width
163mm
Audio Connection Type
3.5 mm Stereo
Distrelec Product Id
30231676
Country of Origin
Taiwan, Province Of China