Staubli, 32A, 600V, Red, 1m Lead Length

RS Stock No.: 483-5210Brand: StaubliManufacturers Part No.: 66.9407-100-22Distrelec Article No.: 14022158
brand-logo
View all in Test Leads

Technical Document

Specifications

Brand

Staubli

Lead Length

1m

Current Rating

32A

Test Lead Type

4 mm Connector Test Leads

Colour

Red

Voltage Rating

600V

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Safety Category

CAT II 600V

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70 °C

Safety Category Level

CAT II

Safety Category Voltage

600V

Country of Origin

Germany

Product details

Multi-Contact 4mm Stackable Test Leads PVC Insulation CAT II

Multi-Contact CAT II 4mm stackable test leads with PVC insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.

Part of the 4mm safety system
Retractable sleeves to prevent accidental touching of probes
PVC insulation
CAT II 32A 600V

Standards

IEC/EN 61010-031

You may be interested in
Staubli, 32A, 600V, Red, 1m Lead Length
€ 44.16Each (Exc. VAT)
Stock information temporarily unavailable.

€ 31.87

€ 31.87 Each (Exc. VAT)

€ 37.61

€ 37.61 Each (inc. VAT)

Staubli, 32A, 600V, Red, 1m Lead Length

€ 31.87

€ 31.87 Each (Exc. VAT)

€ 37.61

€ 37.61 Each (inc. VAT)

Staubli, 32A, 600V, Red, 1m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 31.87
10 - 24€ 29.92
25+€ 27.90
You may be interested in
Staubli, 32A, 600V, Red, 1m Lead Length
€ 44.16Each (Exc. VAT)

Technical Document

Specifications

Brand

Staubli

Lead Length

1m

Current Rating

32A

Test Lead Type

4 mm Connector Test Leads

Colour

Red

Voltage Rating

600V

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Safety Category

CAT II 600V

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70 °C

Safety Category Level

CAT II

Safety Category Voltage

600V

Country of Origin

Germany

Product details

Multi-Contact 4mm Stackable Test Leads PVC Insulation CAT II

Multi-Contact CAT II 4mm stackable test leads with PVC insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.

Part of the 4mm safety system
Retractable sleeves to prevent accidental touching of probes
PVC insulation
CAT II 32A 600V

Standards

IEC/EN 61010-031

You may be interested in
Staubli, 32A, 600V, Red, 1m Lead Length
€ 44.16Each (Exc. VAT)