E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Steinel HL1810S +600°C max, Type C - EuroPlug

RS Stock No.: 520-2942Brand: SteinelManufacturers Part No.: HL1810S 110V
brand-logo
View all in Heat Guns

Technical Document

Specifications

Brand

Steinel

Maximum Airflow

500L/min

Wattage

1.3kW

Voltage Rating

110V ac

Maximum Operating Temperature

+600°C

Plug Type

Type C - EuroPlug

Weight

780g

Model Number

HL1810S

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Steinel HL1810S +600°C max, Type C - EuroPlug

P.O.A.

Steinel HL1810S +600°C max, Type C - EuroPlug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Steinel

Maximum Airflow

500L/min

Wattage

1.3kW

Voltage Rating

110V ac

Maximum Operating Temperature

+600°C

Plug Type

Type C - EuroPlug

Weight

780g

Model Number

HL1810S

You may be interested in