STMicroelectronics 10V 3A, Schottky Diode, 2-Pin SOD-323 BAT60JFILM

RS Stock No.: 145-8781Brand: STMicroelectronicsManufacturers Part No.: BAT60JFILM
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

10V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

5A

Product details

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 270.00

€ 0.09 Each (On a Reel of 3000) (Exc. VAT)

€ 318.60

€ 0.106 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics 10V 3A, Schottky Diode, 2-Pin SOD-323 BAT60JFILM

€ 270.00

€ 0.09 Each (On a Reel of 3000) (Exc. VAT)

€ 318.60

€ 0.106 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics 10V 3A, Schottky Diode, 2-Pin SOD-323 BAT60JFILM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

10V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

5A

Product details

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more