Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

STMicroelectronics DB4 DIAC 45V, 2A, 2-Pin DO-35

RS Stock No.: 165-5671Brand: STMicroelectronicsManufacturers Part No.: DB4
brand-logo
View all in DIACs

Technical Document

Specifications

Maximum Breakover Voltage

45V

Repetitive Peak On-State Current

2A

Mounting Type

Through Hole

Package Type

DO-35

Pin Count

2

Dimensions

2 (Dia) x 4.5mm

Length

4.5mm

Width

2 (Dia.)mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

DB3, DB4, SMDB3 DIAC Diodes

ST Microelectronics Functioning as a trigger diode with a fixed voltage reference, the DB3/DB4 series can be used in conjunction with triacs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts.

The surface mount SOT23-3L package allows compact, SMD based designs for automated manufacturing.

Features and Benefits

  • VBO: 32 V and 40 V

  • Low breakover current

  • Breakover voltage symmetry: 3V

  • ECOPACK®2 compliant

Applications

  • Triggering device for Triac or SCR based motor/ light dimmer

  • 32 V trigger device for oscillator circuit

  • Start-up triggering in lighting ballast for CFL, TL or LED lamps

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 450.00

€ 0.09 Each (On a Reel of 5000) (Exc. VAT)

€ 531.00

€ 0.106 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics DB4 DIAC 45V, 2A, 2-Pin DO-35

€ 450.00

€ 0.09 Each (On a Reel of 5000) (Exc. VAT)

€ 531.00

€ 0.106 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics DB4 DIAC 45V, 2A, 2-Pin DO-35
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Breakover Voltage

45V

Repetitive Peak On-State Current

2A

Mounting Type

Through Hole

Package Type

DO-35

Pin Count

2

Dimensions

2 (Dia) x 4.5mm

Length

4.5mm

Width

2 (Dia.)mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

DB3, DB4, SMDB3 DIAC Diodes

ST Microelectronics Functioning as a trigger diode with a fixed voltage reference, the DB3/DB4 series can be used in conjunction with triacs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts.

The surface mount SOT23-3L package allows compact, SMD based designs for automated manufacturing.

Features and Benefits

  • VBO: 32 V and 40 V

  • Low breakover current

  • Breakover voltage symmetry: 3V

  • ECOPACK®2 compliant

Applications

  • Triggering device for Triac or SCR based motor/ light dimmer

  • 32 V trigger device for oscillator circuit

  • Start-up triggering in lighting ballast for CFL, TL or LED lamps

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more