Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
128kbit
Interface Type
Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
16k x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
3 x 4.4 x 1mm
Number of Words
16k
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
200yr
Maximum Random Access Time
450ns
Product details
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus interface modes
EEPROM Serial Access - STMicroelectronics
€ 54.00
€ 0.54 Each (Supplied on a Reel) (Exc. VAT)
€ 63.72
€ 0.637 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
€ 54.00
€ 0.54 Each (Supplied on a Reel) (Exc. VAT)
€ 63.72
€ 0.637 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
128kbit
Interface Type
Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
16k x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
3 x 4.4 x 1mm
Number of Words
16k
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
200yr
Maximum Random Access Time
450ns
Product details
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus interface modes