Technical Document
Specifications
Brand
STMicroelectronicsModulation Technique
ASK
Package Type
UFDFPN
Pin Count
8
Dimensions
2.1 x 3.1 x 0.55mm
Mounting Type
Surface Mount
Length
2.1mm
Width
3.1mm
Height
0.55mm
Maximum Operating Band 1 Frequency
13.56MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Product details
NFC Transceiver IC, STMicroelectronics
Near field communication (NFC) - STMicroelectronics
P.O.A.
Each (In a Pack of 20) (Exc. VAT)
Standard
20
P.O.A.
Each (In a Pack of 20) (Exc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsModulation Technique
ASK
Package Type
UFDFPN
Pin Count
8
Dimensions
2.1 x 3.1 x 0.55mm
Mounting Type
Surface Mount
Length
2.1mm
Width
3.1mm
Height
0.55mm
Maximum Operating Band 1 Frequency
13.56MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Product details