STMicroelectronics, 6V Zener Diode 600 W SMT 2-Pin DO-214AC

RS Stock No.: 190-7544Brand: STMicroelectronicsManufacturers Part No.: SMA6J6.0A-TR
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

600 W

Package Type

DO-214AC (SMA)

Pin Count

2

Maximum Reverse Leakage Current

20µA

Dimensions

2.9 x 2.25 x 4.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.50

€ 0.38 Each (In a Pack of 25) (Exc. VAT)

€ 11.21

€ 0.448 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics, 6V Zener Diode 600 W SMT 2-Pin DO-214AC
Select packaging type

€ 9.50

€ 0.38 Each (In a Pack of 25) (Exc. VAT)

€ 11.21

€ 0.448 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics, 6V Zener Diode 600 W SMT 2-Pin DO-214AC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

600 W

Package Type

DO-214AC (SMA)

Pin Count

2

Maximum Reverse Leakage Current

20µA

Dimensions

2.9 x 2.25 x 4.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more