Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
12 A
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
350 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
160 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±30 V
Typical Gate Charge @ Vgs
28 nC @ 10 V
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
1
Width
9.35mm
Length
10.4mm
Minimum Operating Temperature
-65 °C
Forward Diode Voltage
1.5V
Height
4.37mm
€ 45.25
€ 9.05 Each (In a Pack of 5) (Exc. VAT)
€ 53.39
€ 10.679 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 45.25
€ 9.05 Each (In a Pack of 5) (Exc. VAT)
€ 53.39
€ 10.679 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
12 A
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
350 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
160 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±30 V
Typical Gate Charge @ Vgs
28 nC @ 10 V
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
1
Width
9.35mm
Length
10.4mm
Minimum Operating Temperature
-65 °C
Forward Diode Voltage
1.5V
Height
4.37mm