Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32L0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0+
Stock information temporarily unavailable.
€ 6.74
€ 3.37 Each (In a Pack of 2) (Exc. VAT)
€ 7.95
€ 3.977 Each (In a Pack of 2) (inc. VAT)
STMicroelectronics ARM Cortex M0+, STM32L0 Microcontroller, 32-Pin LQFP
Select packaging type
Standard
2
€ 6.74
€ 3.37 Each (In a Pack of 2) (Exc. VAT)
€ 7.95
€ 3.977 Each (In a Pack of 2) (inc. VAT)
STMicroelectronics ARM Cortex M0+, STM32L0 Microcontroller, 32-Pin LQFP
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 3.37 | € 6.74 |
10 - 48 | € 3.37 | € 6.74 |
50 - 98 | € 3.34 | € 6.68 |
100 - 198 | € 3.34 | € 6.68 |
200+ | € 3.31 | € 6.62 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32L0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0+