STMicroelectronics, 8bit STM8, STM8L Microcontroller, 16MHz, 1 kB, 32 kB Flash, 32-Pin LQFP

RS Stock No.: 724-9873Brand: STMicroelectronicsManufacturers Part No.: STM8L151K6T6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM8L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

1 kB, 32 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Dimensions

7.2 x 7.2 x 1.45mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

7.2mm

ADCs

22 x 12 bit

Width

7.2mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Pulse Width Modulation

3 x 16 bit

Product details

STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics

The STM8L is based on the 8-bit STM8 core
Ultra-low power consumption with the lowest power mode of 0.35μA
STM8L101: Lowest power mode 0.35μA, Dynamic run mode 150μA/MHz
STM8L151/152: Lowest power mode 0.4μA, Dynamic run mode 192μA/MHz

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.26

€ 3.63 Each (In a Pack of 2) (Exc. VAT)

€ 8.57

€ 4.283 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics, 8bit STM8, STM8L Microcontroller, 16MHz, 1 kB, 32 kB Flash, 32-Pin LQFP
Select packaging type

€ 7.26

€ 3.63 Each (In a Pack of 2) (Exc. VAT)

€ 8.57

€ 4.283 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics, 8bit STM8, STM8L Microcontroller, 16MHz, 1 kB, 32 kB Flash, 32-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM8L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

1 kB, 32 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Dimensions

7.2 x 7.2 x 1.45mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

7.2mm

ADCs

22 x 12 bit

Width

7.2mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Pulse Width Modulation

3 x 16 bit

Product details

STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics

The STM8L is based on the 8-bit STM8 core
Ultra-low power consumption with the lowest power mode of 0.35μA
STM8L101: Lowest power mode 0.35μA, Dynamic run mode 150μA/MHz
STM8L151/152: Lowest power mode 0.4μA, Dynamic run mode 192μA/MHz

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more