STMicroelectronics MDmesh K5, SuperMESH5 N-Channel MOSFET, 12 A, 950 V, 3-Pin TO-220 STP15N95K5

RS Stock No.: 168-8065Brand: STMicroelectronicsManufacturers Part No.: STP15N95K5
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

950 V

Series

MDmesh K5, SuperMESH5

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

500 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

170 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.6mm

Length

10.4mm

Typical Gate Charge @ Vgs

30 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Height

15.75mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-channel MDmesh™ K5 series, SuperMESH5™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 254.00

€ 5.08 Each (In a Tube of 50) (Exc. VAT)

€ 299.72

€ 5.994 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics MDmesh K5, SuperMESH5 N-Channel MOSFET, 12 A, 950 V, 3-Pin TO-220 STP15N95K5

€ 254.00

€ 5.08 Each (In a Tube of 50) (Exc. VAT)

€ 299.72

€ 5.994 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics MDmesh K5, SuperMESH5 N-Channel MOSFET, 12 A, 950 V, 3-Pin TO-220 STP15N95K5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50€ 5.08€ 254.00
100 - 200€ 4.10€ 205.00
250+€ 3.85€ 192.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

950 V

Series

MDmesh K5, SuperMESH5

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

500 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

170 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.6mm

Length

10.4mm

Typical Gate Charge @ Vgs

30 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Height

15.75mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-channel MDmesh™ K5 series, SuperMESH5™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more