STMicroelectronics STSPIN32F0A, BLDC Brushless DC Motor Controller 48-Pin, VFQFPN

RS Stock No.: 164-6973Brand: STMicroelectronicsManufacturers Part No.: STSPIN32F0A
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

BLDC

Output Configuration

Triple Half Bridge

Configuration

3 Phase

Maximum Output Current

70mA

Maximum Supply Voltage

45 V

Mounting Type

Surface Mount

Package Type

VFQFPN

Maximum Operating Supply Voltage

45 V

Pin Count

48

Minimum Operating Supply Voltage

-0.3 V

Typical Switching Frequency

200kHz

Series

STSPIN

Length

7.1mm

Product Length

7.1mm

Height

0.95mm

Width

7.1mm

Product Height

0.95mm

Minimum Operating Temperature

-40 °C

Dimensions

7.1 x 7.1 x 0.95mm

Product Width

7.1mm

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,835.60

€ 7.06 Each (In a Tray of 260) (Exc. VAT)

€ 2,166.01

€ 8.331 Each (In a Tray of 260) (inc. VAT)

STMicroelectronics STSPIN32F0A, BLDC Brushless DC Motor Controller 48-Pin, VFQFPN

€ 1,835.60

€ 7.06 Each (In a Tray of 260) (Exc. VAT)

€ 2,166.01

€ 8.331 Each (In a Tray of 260) (inc. VAT)

STMicroelectronics STSPIN32F0A, BLDC Brushless DC Motor Controller 48-Pin, VFQFPN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

BLDC

Output Configuration

Triple Half Bridge

Configuration

3 Phase

Maximum Output Current

70mA

Maximum Supply Voltage

45 V

Mounting Type

Surface Mount

Package Type

VFQFPN

Maximum Operating Supply Voltage

45 V

Pin Count

48

Minimum Operating Supply Voltage

-0.3 V

Typical Switching Frequency

200kHz

Series

STSPIN

Length

7.1mm

Product Length

7.1mm

Height

0.95mm

Width

7.1mm

Product Height

0.95mm

Minimum Operating Temperature

-40 °C

Dimensions

7.1 x 7.1 x 0.95mm

Product Width

7.1mm

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more