Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220FPAB
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
300V
Diode Configuration
2x Common Cathode Pair
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
3
Number of Elements per Chip
2
Peak Reverse Recovery Time
35ns
€ 20.80
€ 2.08 Each (In a Pack of 10) (Exc. VAT)
€ 24.54
€ 2.454 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 20.80
€ 2.08 Each (In a Pack of 10) (Exc. VAT)
€ 24.54
€ 2.454 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220FPAB
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
300V
Diode Configuration
2x Common Cathode Pair
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
3
Number of Elements per Chip
2
Peak Reverse Recovery Time
35ns