Technical Document
Specifications
Brand
STMicroelectronicsMaximum DC Collector Current
30 A
Maximum Collector Emitter Voltage
600 V
Package Type
TO-3PF
Mounting Type
Through Hole
Stock information temporarily unavailable.
€ 6.80
€ 3.40 Each (In a Pack of 2) (Exc. VAT)
€ 8.02
€ 4.012 Each (In a Pack of 2) (inc. VAT)
STMicroelectronics STTH30M06SPF Bipolar Transistor, 30 A, 600 V TO-3PF
Select packaging type
Standard
2
€ 6.80
€ 3.40 Each (In a Pack of 2) (Exc. VAT)
€ 8.02
€ 4.012 Each (In a Pack of 2) (inc. VAT)
STMicroelectronics STTH30M06SPF Bipolar Transistor, 30 A, 600 V TO-3PF
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum DC Collector Current
30 A
Maximum Collector Emitter Voltage
600 V
Package Type
TO-3PF
Mounting Type
Through Hole