E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics TN4050-12WL, Silicon Controlled Rectifier 1200V, 25 50mA

RS Stock No.: 206-6077Brand: STMicroelectronicsManufacturers Part No.: TN4050-12WL
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

25

Thyristor Type

SCR

Package Type

TO-247

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

400A

Maximum Gate Trigger Current

50mA

Pin Count

3

Peak On-State Voltage

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 30) (Exc. VAT)

STMicroelectronics TN4050-12WL, Silicon Controlled Rectifier 1200V, 25 50mA

P.O.A.

Each (In a Tube of 30) (Exc. VAT)

STMicroelectronics TN4050-12WL, Silicon Controlled Rectifier 1200V, 25 50mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

25

Thyristor Type

SCR

Package Type

TO-247

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

400A

Maximum Gate Trigger Current

50mA

Pin Count

3

Peak On-State Voltage

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more