STMicroelectronics UC2845BD1, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin SOIC

RS Stock No.: 714-7838PBrand: STMicroelectronicsManufacturers Part No.: UC2845BD1
brand-logo
View all in Home

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

50ns

Package Type

SOIC

Rise Time

50ns

Pin Count

8

Topology

Boost, Flyback

Maximum Duty Cycle

50%

Dimensions

5 x 4 x 1.25mm

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.25mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Product details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (Exc. VAT)

STMicroelectronics UC2845BD1, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (Exc. VAT)

STMicroelectronics UC2845BD1, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

50ns

Package Type

SOIC

Rise Time

50ns

Pin Count

8

Topology

Boost, Flyback

Maximum Duty Cycle

50%

Dimensions

5 x 4 x 1.25mm

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.25mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Product details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in