STMicroelectronics X0203NN 5AA4, Thyristor 800V, 1.25A 200μA

RS Stock No.: 795-9029Brand: STMicroelectronicsManufacturers Part No.: X0203NN 5AA4
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

1.25A

Thyristor Type

SCR

Package Type

SOT-223

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

25A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

200µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3+Tab

Dimensions

6.7 x 3.7 x 1.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

STMicroelectronics X0203NN 5AA4, Thyristor 800V, 1.25A 200μA

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

STMicroelectronics X0203NN 5AA4, Thyristor 800V, 1.25A 200μA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Rated Average On-State Current

1.25A

Thyristor Type

SCR

Package Type

SOT-223

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

25A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

200µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3+Tab

Dimensions

6.7 x 3.7 x 1.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in