Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.4W
Maximum Current
120mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
63m³/h
Noise Level
32dB
Fan Speed
2800rpm
Bearing Type
Ball
You may be interested in
Sunon EE Series Axial Fan, 12 V dc, DC Operation, 62.9m³/h, 1.4W, 120mA Max, 80 x 80 x 25mmBrand: Sunon
P.O.A.Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
Sunon Axial Fan, 12 V dc, DC Operation, 63m³/h, 1.4W, 120mA Max, 80 x 80 x 25mm
1
P.O.A.
Sunon Axial Fan, 12 V dc, DC Operation, 63m³/h, 1.4W, 120mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sunon EE Series Axial Fan, 12 V dc, DC Operation, 62.9m³/h, 1.4W, 120mA Max, 80 x 80 x 25mmBrand: Sunon
P.O.A.Each (Exc. VAT)
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.4W
Maximum Current
120mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
63m³/h
Noise Level
32dB
Fan Speed
2800rpm
Bearing Type
Ball
You may be interested in
Sunon EE Series Axial Fan, 12 V dc, DC Operation, 62.9m³/h, 1.4W, 120mA Max, 80 x 80 x 25mmBrand: Sunon
P.O.A.Each (Exc. VAT)