Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
70mm
Width
70mm
Power Consumption
4.7W
Maximum Current
390mA
Depth
20mm
Dimensions
70 x 70 x 20mm
Air Flow
73.1m³/h
Noise Level
41.5dB
Fan Speed
4600rpm
Bearing Type
Vapo
You may be interested in
Sunon PF Series Axial Fan, 12 V dc, DC Operation, 73m³/h, 3.42W, 285mA Max, 70 x 70 x 20mmBrand: Sunon
€ 46.02Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
Sunon Axial Fan, 12 V dc, DC Operation, 73.1m³/h, 4.7W, 390mA Max, 70 x 70 x 20mm
1
P.O.A.
Sunon Axial Fan, 12 V dc, DC Operation, 73.1m³/h, 4.7W, 390mA Max, 70 x 70 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sunon PF Series Axial Fan, 12 V dc, DC Operation, 73m³/h, 3.42W, 285mA Max, 70 x 70 x 20mmBrand: Sunon
€ 46.02Each (Exc. VAT)
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
70mm
Width
70mm
Power Consumption
4.7W
Maximum Current
390mA
Depth
20mm
Dimensions
70 x 70 x 20mm
Air Flow
73.1m³/h
Noise Level
41.5dB
Fan Speed
4600rpm
Bearing Type
Vapo
You may be interested in
Sunon PF Series Axial Fan, 12 V dc, DC Operation, 73m³/h, 3.42W, 285mA Max, 70 x 70 x 20mmBrand: Sunon
€ 46.02Each (Exc. VAT)