Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 73m³/h, 5W, 210mA Max, 70 x 70 x 20mm

RS Stock No.: 126-666Brand: SunonManufacturers Part No.: PMD2407PKV1-A.GN
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

70mm

Width

70mm

Power Consumption

5W

Maximum Current

210mA

Depth

20mm

Dimensions

70 x 70 x 20mm

Air Flow

73m³/h

Noise Level

41.5dB

Fan Speed

4600rpm

Bearing Type

Vapo

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 73m³/h, 5W, 210mA Max, 70 x 70 x 20mm

P.O.A.

Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 73m³/h, 5W, 210mA Max, 70 x 70 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

70mm

Width

70mm

Power Consumption

5W

Maximum Current

210mA

Depth

20mm

Dimensions

70 x 70 x 20mm

Air Flow

73m³/h

Noise Level

41.5dB

Fan Speed

4600rpm

Bearing Type

Vapo

Country of Origin

China