Sura Magnets Neodymium Magnet 25N, Length 11.5mm, Width 10mm

RS Stock No.: 288-4991Brand: Sura MagnetsManufacturers Part No.: MS-K-10NDADistrelec Article No.: 13752615
View all in Neodymium Magnets

Technical Document

Specifications

Magnet Type

Round

Width/Diameter

10mm

Pull Force

25N

Thread Size

M3

Length

11.5mm

Country of Origin

China

€ 12.61

€ 12.61 Each (Exc. VAT)

€ 14.88

€ 14.88 Each (inc. VAT)

Sura Magnets Neodymium Magnet 25N, Length 11.5mm, Width 10mm

€ 12.61

€ 12.61 Each (Exc. VAT)

€ 14.88

€ 14.88 Each (inc. VAT)

Sura Magnets Neodymium Magnet 25N, Length 11.5mm, Width 10mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Magnet Type

Round

Width/Diameter

10mm

Pull Force

25N

Thread Size

M3

Length

11.5mm

Country of Origin

China