Technical Document
Specifications
Brand
SwitchcraftSwitch Operation
Momentary
Illuminated
No
Mounting Type
Cable Mount
Push Button Colour
Red
Contact Configuration
SPDT
Push Button Style
Round
Terminal Type
Solder
Contact Material
Copper Alloy
Manufacturer Part No.
ED903
Country of Origin
United States
Product details
E900 Series
Professional range of Switchcraft pushbutton switches from the E/ED and EP900 series.
SPST
Free Hanging mounting type
Red or Black
Switchcraft Pushbutton Switches
€ 62.92
€ 62.92 Each (Exc. VAT)
€ 74.25
€ 74.25 Each (inc. VAT)
1
€ 62.92
€ 62.92 Each (Exc. VAT)
€ 74.25
€ 74.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SwitchcraftSwitch Operation
Momentary
Illuminated
No
Mounting Type
Cable Mount
Push Button Colour
Red
Contact Configuration
SPDT
Push Button Style
Round
Terminal Type
Solder
Contact Material
Copper Alloy
Manufacturer Part No.
ED903
Country of Origin
United States
Product details
E900 Series
Professional range of Switchcraft pushbutton switches from the E/ED and EP900 series.
SPST
Free Hanging mounting type
Red or Black