E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Taiwan Semi 40V 350mA, Schottky Diode, 2-Pin SOD-123 SD103AW RHG

RS Stock No.: 901-2667Brand: Taiwan SemiconductorManufacturers Part No.: SD103AW RHG
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

350mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

1.5A

Country of Origin

Taiwan, Province Of China

Product details

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor

Low power loss
Low foward voltage drop
High current capability

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 250) (Exc. VAT)

Taiwan Semi 40V 350mA, Schottky Diode, 2-Pin SOD-123 SD103AW RHG

P.O.A.

Each (In a Pack of 250) (Exc. VAT)

Taiwan Semi 40V 350mA, Schottky Diode, 2-Pin SOD-123 SD103AW RHG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

350mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

1.5A

Country of Origin

Taiwan, Province Of China

Product details

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor

Low power loss
Low foward voltage drop
High current capability

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in