Technical Document
Specifications
Brand
Taiwan SemiconductorPeak Average Forward Current
4A
Peak Reverse Repetitive Voltage
1000V
Mounting Type
PCB Mount
Package Type
TBS
Pin Count
13
Configuration
Quad
Stock information temporarily unavailable.
€ 22.75
€ 0.91 Each (In a Pack of 25) (Exc. VAT)
€ 26.85
€ 1.074 Each (In a Pack of 25) (inc. VAT)
Taiwan Semiconductor Bridge Rectifier, 4A, 1000V, 13-Pin
Select packaging type
Standard
25
€ 22.75
€ 0.91 Each (In a Pack of 25) (Exc. VAT)
€ 26.85
€ 1.074 Each (In a Pack of 25) (inc. VAT)
Taiwan Semiconductor Bridge Rectifier, 4A, 1000V, 13-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | € 0.91 | € 22.75 |
50 - 75 | € 0.91 | € 22.75 |
100 - 225 | € 0.91 | € 22.75 |
250 - 475 | € 0.88 | € 22.00 |
500+ | € 0.88 | € 22.00 |
Technical Document
Specifications
Brand
Taiwan SemiconductorPeak Average Forward Current
4A
Peak Reverse Repetitive Voltage
1000V
Mounting Type
PCB Mount
Package Type
TBS
Pin Count
13
Configuration
Quad