Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD

RS Stock No.: 103-4164Brand: Taiyo YudenManufacturers Part No.: GMK316AB7106KL-TR
brand-logo

Technical Document

Specifications

Capacitance

10µF

Voltage

35V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

M

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Japan

Product details

Taiyo Yuden 1206 High Value Multilayer Ceramic Capacitors

This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics.

Product Application Information

Taiyo Yuden multilayer ceramic capacitors are suitable for use in general electronics equipment including office automation, household goods and audio visual equipment. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.

1206 Range

You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
€ 0.555Each (In a Pack of 10) (Exc. VAT)
Stock information temporarily unavailable.

€ 8.80

€ 0.44 Each (In a Pack of 20) (Exc. VAT)

€ 10.38

€ 0.519 Each (In a Pack of 20) (inc. VAT)

Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD

€ 8.80

€ 0.44 Each (In a Pack of 20) (Exc. VAT)

€ 10.38

€ 0.519 Each (In a Pack of 20) (inc. VAT)

Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 80€ 0.44€ 8.80
100 - 180€ 0.41€ 8.20
200 - 380€ 0.38€ 7.60
400 - 980€ 0.38€ 7.60
1000+€ 0.35€ 7.00
You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
€ 0.555Each (In a Pack of 10) (Exc. VAT)

Technical Document

Specifications

Capacitance

10µF

Voltage

35V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

M

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Japan

Product details

Taiyo Yuden 1206 High Value Multilayer Ceramic Capacitors

This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics.

Product Application Information

Taiyo Yuden multilayer ceramic capacitors are suitable for use in general electronics equipment including office automation, household goods and audio visual equipment. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.

1206 Range

You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
€ 0.555Each (In a Pack of 10) (Exc. VAT)