Technical Document
Specifications
Body Material
Aluminium
External Length
70 mm
External Height
30 mm
External Width
75 mm
External Dimensions
70 x 75 x 30mm
Colour
Black
Lid Colour
Black
Shielded
No
Series
KC
Weight
75g
Country of Origin
Japan
You may be interested in
Hammond 1457 Series Silver Anodised Aluminium Enclosure, IP54, Black Lid, 62 x 88.39 x 33.93mmBrand: Hammond
€ 73.47Each (Exc. VAT)
Stock information temporarily unavailable.
€ 35.06
€ 35.06 Each (Exc. VAT)
€ 41.37
€ 41.37 Each (inc. VAT)
Takachi Electric Industrial KC Series Black Aluminium Enclosure, Black Lid, 70 x 75 x 30mm
1
€ 35.06
€ 35.06 Each (Exc. VAT)
€ 41.37
€ 41.37 Each (inc. VAT)
Takachi Electric Industrial KC Series Black Aluminium Enclosure, Black Lid, 70 x 75 x 30mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Hammond 1457 Series Silver Anodised Aluminium Enclosure, IP54, Black Lid, 62 x 88.39 x 33.93mmBrand: Hammond
€ 73.47Each (Exc. VAT)
Technical Document
Specifications
Body Material
Aluminium
External Length
70 mm
External Height
30 mm
External Width
75 mm
External Dimensions
70 x 75 x 30mm
Colour
Black
Lid Colour
Black
Shielded
No
Series
KC
Weight
75g
Country of Origin
Japan
You may be interested in
Hammond 1457 Series Silver Anodised Aluminium Enclosure, IP54, Black Lid, 62 x 88.39 x 33.93mmBrand: Hammond
€ 73.47Each (Exc. VAT)