TDK-Lambda Switching Power Supply, KPSB6-3R3, 3.3V dc, 1.5A, 5W, Dual Output, 90 → 264V ac Input Voltage

RS Stock No.: 222-8202Brand: TDK-LambdaManufacturers Part No.: KPSB6-3R3
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

3.3V dc

Output Current

1.5A

Power Rating

5W

Number of Outputs

2

Input Voltage

90 → 264V ac

Package Type

Encapsulated

Series

KPSB6

Country of Origin

China

Stock information temporarily unavailable.

€ 18.88

€ 18.88 Each (Exc. VAT)

€ 22.28

€ 22.28 Each (inc. VAT)

TDK-Lambda Switching Power Supply, KPSB6-3R3, 3.3V dc, 1.5A, 5W, Dual Output, 90 → 264V ac Input Voltage

€ 18.88

€ 18.88 Each (Exc. VAT)

€ 22.28

€ 22.28 Each (inc. VAT)

TDK-Lambda Switching Power Supply, KPSB6-3R3, 3.3V dc, 1.5A, 5W, Dual Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 18.88
5 - 9€ 18.60
10 - 24€ 18.28
25 - 49€ 17.97
50+€ 17.65

Technical Document

Specifications

Output Voltage

3.3V dc

Output Current

1.5A

Power Rating

5W

Number of Outputs

2

Input Voltage

90 → 264V ac

Package Type

Encapsulated

Series

KPSB6

Country of Origin

China