TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD

RS Stock No.: 111-0533Brand: TDKManufacturers Part No.: C5750X5R1H106M230KA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

50V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

5.7 x 5 x 2.3mm

Length

5.7mm

Depth

5mm

Height

2.3mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

TDK C type 2220 series

Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Applications:

Suitable applications include general electronics, mobile communication equipment, office automation equipment and power supply circuits. Other suitable applications include LED displays, TVs, servers, tablets, notebooks and PCs.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (Exc. VAT)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD

P.O.A.

Each (On a Reel of 500) (Exc. VAT)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

50V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

5.7 x 5 x 2.3mm

Length

5.7mm

Depth

5mm

Height

2.3mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

TDK C type 2220 series

Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Applications:

Suitable applications include general electronics, mobile communication equipment, office automation equipment and power supply circuits. Other suitable applications include LED displays, TVs, servers, tablets, notebooks and PCs.

You may be interested in